RS PRO PT1000 RTD Detector, 1mm Dia, Chip, +500°C Max

Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Diameter
1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Process Connection
Chip
Country of Origin
United Kingdom
Product details
Pt1000 Elements, Thin Film (1000 Ohms)
Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant
BD 3.465
BD 3.465 Each (Exc. Vat)
BD 3.811
BD 3.811 Each (inc. VAT)
1
BD 3.465
BD 3.465 Each (Exc. Vat)
BD 3.811
BD 3.811 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.465 |
5 - 9 | BD 3.289 |
10+ | BD 3.179 |
Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Diameter
1mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Process Connection
Chip
Country of Origin
United Kingdom
Product details
Pt1000 Elements, Thin Film (1000 Ohms)
Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant