Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PTFE 100ml Beaker

RS Stock No.: 201-2429Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PTFE

Capacity

100ml

Graduations

No

Dimensions

68 x 54mm

Diameter

54mm

Length

68mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 48.258

BD 48.258 Each (Exc. Vat)

BD 53.084

BD 53.084 Each (inc. VAT)

RS PRO PTFE 100ml Beaker

BD 48.258

BD 48.258 Each (Exc. Vat)

BD 53.084

BD 53.084 Each (inc. VAT)

RS PRO PTFE 100ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

PTFE

Capacity

100ml

Graduations

No

Dimensions

68 x 54mm

Diameter

54mm

Length

68mm

Country of Origin

United Kingdom