RS PRO PTFE 250ml Beaker
RS Stock No.: 201-2430Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PTFE
Capacity
250ml
Graduations
No
Dimensions
97 x 66mm
Diameter
250mm
Length
97mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 67.583
BD 67.583 Each (Exc. Vat)
BD 74.341
BD 74.341 Each (inc. VAT)
RS PRO PTFE 250ml Beaker
1
BD 67.583
BD 67.583 Each (Exc. Vat)
BD 74.341
BD 74.341 Each (inc. VAT)
RS PRO PTFE 250ml Beaker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
PTFE
Capacity
250ml
Graduations
No
Dimensions
97 x 66mm
Diameter
250mm
Length
97mm
Country of Origin
United Kingdom