Technical Document
Specifications
Brand
RS ProAccessory Type
PTFE Olives
For Use With
Temperature Sensor
Probe Diameter
3mm
Standards Met
RoHS Compliant
Distrelec Product Id
30419309
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
BD 40.628
BD 40.628 1 Bag of 10 (Exc. Vat)
BD 44.691
BD 44.691 1 Bag of 10 (inc. VAT)
1
BD 40.628
BD 40.628 1 Bag of 10 (Exc. Vat)
BD 44.691
BD 44.691 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 40.628 |
5 - 9 | BD 39.408 |
10+ | BD 37.296 |
Technical Document
Specifications
Brand
RS ProAccessory Type
PTFE Olives
For Use With
Temperature Sensor
Probe Diameter
3mm
Standards Met
RoHS Compliant
Distrelec Product Id
30419309
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.