RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1 NO + 1 NC, IP65

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
mushroom
Housing Colour
Grey, Yellow
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Italy
BD 35.742
BD 35.742 Each (Exc. Vat)
BD 39.316
BD 39.316 Each (inc. VAT)
1
BD 35.742
BD 35.742 Each (Exc. Vat)
BD 39.316
BD 39.316 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
mushroom
Housing Colour
Grey, Yellow
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Italy