RS PRO Pure Sine Wave 1000W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Railway Approved
No
Output Power Intermittent
2000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
4.34A
Length
330mm
Width
230mm
Depth
100mm
Weight
3.56kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Cooling Method
Loading Controlled Cooling Fan
Country of Origin
China
BD 155.364
BD 155.364 Each (Exc. Vat)
BD 170.900
BD 170.900 Each (inc. VAT)
1
BD 155.364
BD 155.364 Each (Exc. Vat)
BD 170.900
BD 170.900 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 155.364 |
5 - 9 | BD 153.356 |
10 - 24 | BD 151.212 |
25+ | BD 148.951 |
Technical Document
Specifications
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Railway Approved
No
Output Power Intermittent
2000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
Efficiency
92%
MTBF
86852kh
Output Current
4.34A
Length
330mm
Width
230mm
Depth
100mm
Weight
3.56kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Cooling Method
Loading Controlled Cooling Fan
Country of Origin
China