RS PRO Pure Sine Wave 2400W DC AC Inverter, 24V dc Input, 230V ac Output, Railway Approved

Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
Yes
Output Power Continuous
2400W
Output Power Intermittent
2400VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
89%
MTBF
100000h
Output Current
10.4A
Length
395mm
Width
194mm
Depth
78.5mm
Weight
6kg
Mounting Type
Chassis Mount
Maximum Input Current
161A
Protection Features
Isolated Protection
Output Electrical Phase
1
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain
BD 1,583.126
BD 1,583.126 Each (Exc. Vat)
BD 1,741.439
BD 1,741.439 Each (inc. VAT)
1
BD 1,583.126
BD 1,583.126 Each (Exc. Vat)
BD 1,741.439
BD 1,741.439 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1,583.126 |
5 - 9 | BD 1,539.087 |
10 - 24 | BD 1,515.030 |
25+ | BD 1,489.543 |
Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
Yes
Output Power Continuous
2400W
Output Power Intermittent
2400VA
Output Power Waveform
Pure Sine Wave
Output Connection Type
Terminal Strip
Efficiency
89%
MTBF
100000h
Output Current
10.4A
Length
395mm
Width
194mm
Depth
78.5mm
Weight
6kg
Mounting Type
Chassis Mount
Maximum Input Current
161A
Protection Features
Isolated Protection
Output Electrical Phase
1
Output Frequency Range
50/60Hz
Inverter Directionality
DC to AC
Country of Origin
Spain