RS PRO Pure Sine Wave 400W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
400W
Railway Approved
No
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
17.5A
Number of Output Connections
1
Lead Length
530mm
Country of Origin
China
BD 79.602
BD 79.602 Each (Exc. Vat)
BD 87.562
BD 87.562 Each (inc. VAT)
1
BD 79.602
BD 79.602 Each (Exc. Vat)
BD 87.562
BD 87.562 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 79.602 |
5 - 9 | BD 78.562 |
10 - 24 | BD 77.446 |
25+ | BD 76.274 |
Technical Document
Specifications
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
400W
Railway Approved
No
Output Power Intermittent
800W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
1.74A
Length
205mm
Width
150mm
Depth
58mm
Weight
1.4kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
17.5A
Number of Output Connections
1
Lead Length
530mm
Country of Origin
China