Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pure Sine Wave 600W Power Inverter, 12V Input, 230V Output

RS Stock No.: 179-3327Brand: RS PRODistrelec Article No.: 30404078
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

600W

Output Power Intermittent

650W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

5.22A

Length

249.2mm

Width

150mm

Depth

77.7mm

Weight

2kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

100A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Distrelec Product Id

30404078

Country of Origin

China

Stock information temporarily unavailable.

BD 88.940

BD 88.940 Each (Exc. Vat)

BD 97.834

BD 97.834 Each (inc. VAT)

RS PRO Pure Sine Wave 600W Power Inverter, 12V Input, 230V Output

BD 88.940

BD 88.940 Each (Exc. Vat)

BD 97.834

BD 97.834 Each (inc. VAT)

RS PRO Pure Sine Wave 600W Power Inverter, 12V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 88.940
5 - 9BD 87.780
10 - 24BD 86.541
25+BD 85.239

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V

Output Voltage

230V

Output Power Continuous

600W

Output Power Intermittent

650W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

5.22A

Length

249.2mm

Width

150mm

Depth

77.7mm

Weight

2kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

100A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Distrelec Product Id

30404078

Country of Origin

China