RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST

Technical Document
Specifications
Brand
RS ProIlluminated
No
Series
ECX4 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Illumination Voltage
24V
Manufacturer Part No.
GCX4100-10N
Terminal Type
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
1
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
No
Series
ECX4 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Illumination Voltage
24V
Manufacturer Part No.
GCX4100-10N
Terminal Type
Screw
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy