Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 145-0610Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Manufacturer Part No.

EE04FD1Y

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230V

Country of Origin

India

Product details

RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A

Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.

Features and Benefits

  • Plastic body material

  • Various contact configurations available

  • Cut-out diameter of 22 mm

  • Non illuminated

  • Momentary push button actuation

  • Plastic push button material

  • Round push button shape

  • Flush push button style

  • Screw terminal type

  • Panel mounting type

  • Maximum AC voltage of 230 V

  • Maximum current of 6 A

  • IP65 rated

Applications

  • Machinery Control

RS Pro 22mm Pushbuttons

Stock information temporarily unavailable.

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65

BD 3.531

BD 3.531 Each (Exc. Vat)

BD 3.884

BD 3.884 Each (inc. VAT)

RS PRO Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Plastic

Manufacturer Part No.

EE04FD1Y

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

230V

Country of Origin

India

Product details

RS PRO Non-illuminated 22 mm Pushbutton, 230 V, 6 A

Imagine a sleek, robust button that not only simplifies your installation process but also stands out with its high visibility. That's what you get with these RS PRO pushbuttons. They come as a complete unit, featuring a button actuator, fixing collar, and built-in contact block, making setup a breeze.
These push buttons are versatile, perfect for starting and stopping machinery in both large-scale industries and smaller commercial applications. The spring return type ensures a reliable and responsive action every time you press it. Its round shape and flush design make it easy to spot and use.
Designed for panel mounting, these pushbuttons are incredibly easy to install. Plus, with an IP65 rating, they are well-protected against dust and low-pressure water jets, ensuring durability in various environments.
Safety is paramount, and these pushbuttons comply with stringent US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, reducing the risk of any unwanted electrical discharge.

Features and Benefits

  • Plastic body material

  • Various contact configurations available

  • Cut-out diameter of 22 mm

  • Non illuminated

  • Momentary push button actuation

  • Plastic push button material

  • Round push button shape

  • Flush push button style

  • Screw terminal type

  • Panel mounting type

  • Maximum AC voltage of 230 V

  • Maximum current of 6 A

  • IP65 rated

Applications

  • Machinery Control

RS Pro 22mm Pushbuttons