RS PRO Push Button Switch, Latching, Panel Mount, 22.2mm Cutout, DPST, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW22S
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China
BD 23.260
BD 23.260 Each (Exc. Vat)
BD 25.586
BD 25.586 Each (inc. VAT)
1
BD 23.260
BD 23.260 Each (Exc. Vat)
BD 25.586
BD 25.586 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 23.260 |
10 - 99 | BD 22.572 |
100+ | BD 18.618 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW22S
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China