RS PRO Push Button Switch, Latching, Panel Mount, 30.2mm Cutout, DPST, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW30S
Panel Cut Out Diameter
30.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW30SSL0
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China
BD 27.436
BD 27.436 Each (Exc. Vat)
BD 30.180
BD 30.180 Each (inc. VAT)
1
BD 27.436
BD 27.436 Each (Exc. Vat)
BD 30.180
BD 30.180 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 27.436 |
10 - 99 | BD 26.612 |
100+ | BD 21.950 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Series
SW30S
Panel Cut Out Diameter
30.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW30SSL0
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China