Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Sliver Alloy
Manufacturer Part No.
AV03-B12-M3-R
Contact AC Voltage Rating
250V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal Maintained Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Maintained action
Raised or flush button types available
BD 9.212
BD 9.212 Each (Exc. Vat)
BD 10.133
BD 10.133 Each (inc. VAT)
1
BD 9.212
BD 9.212 Each (Exc. Vat)
BD 10.133
BD 10.133 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.212 |
10 - 49 | BD 8.938 |
50 - 99 | BD 8.750 |
100+ | BD 8.332 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Sliver Alloy
Manufacturer Part No.
AV03-B12-M3-R
Contact AC Voltage Rating
250V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal Maintained Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Maintained action
Raised or flush button types available