Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
PCB
Contact Configuration
DPDT
Contact Current Rating
2 A, 4 A
Terminal Type
Solder Lug
Contact Material
Tin Plated Copper
Manufacturer Part No.
FS-DP1-PCBDM1QE
Contact DC Voltage Rating
12 V, 24V
Contact AC Voltage Rating
250 / 125V
Distrelec Product Id
30426144
Country of Origin
Taiwan, Province Of China
Product details
RS Foot Switches
Metal plunger foot switches with a high operating force making them ideal for various foot control applications.
Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
BD 4.059
BD 4.059 Each (Exc. Vat)
BD 4.465
BD 4.465 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.059 |
10 - 24 | BD 3.674 |
25 - 49 | BD 3.410 |
50+ | BD 3.157 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
PCB
Contact Configuration
DPDT
Contact Current Rating
2 A, 4 A
Terminal Type
Solder Lug
Contact Material
Tin Plated Copper
Manufacturer Part No.
FS-DP1-PCBDM1QE
Contact DC Voltage Rating
12 V, 24V
Contact AC Voltage Rating
250 / 125V
Distrelec Product Id
30426144
Country of Origin
Taiwan, Province Of China
Product details
RS Foot Switches
Metal plunger foot switches with a high operating force making them ideal for various foot control applications.
Contact Rating: 2 A @ 250 V ac / 24 V dc
Operating force in excess of 1 kg