RS PRO Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Series
SW16SSN
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW16SSNCM0
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China
BD 5.665
BD 5.665 Each (Exc. Vat)
BD 6.231
BD 6.231 Each (inc. VAT)
1
BD 5.665
BD 5.665 Each (Exc. Vat)
BD 6.231
BD 6.231 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.665 |
10 - 99 | BD 5.502 |
100+ | BD 4.531 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Series
SW16SSN
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW16SSNCM0
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China