Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

RS Stock No.: 209-9101Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES2-5

Terminal Type

Solder Lug

Country of Origin

China

Stock information temporarily unavailable.

BD 3.630

BD 3.630 Each (Exc. Vat)

BD 3.993

BD 3.993 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

BD 3.630

BD 3.630 Each (Exc. Vat)

BD 3.993

BD 3.993 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.630
50 - 99BD 3.615
100 - 249BD 3.510
250+BD 3.320

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES2-5

Terminal Type

Solder Lug

Country of Origin

China