RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES6-5
Terminal Type
Solder Lug
Country of Origin
China
BD 3.375
BD 3.375 Each (Exc. Vat)
BD 3.713
BD 3.713 Each (inc. VAT)
1
BD 3.375
BD 3.375 Each (Exc. Vat)
BD 3.713
BD 3.713 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 3.375 |
50 - 99 | BD 3.305 |
100 - 249 | BD 3.150 |
250+ | BD 2.960 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES6-5
Terminal Type
Solder Lug
Country of Origin
China