Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

RS Stock No.: 209-9124Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES7-5

Terminal Type

Solder Lug

Country of Origin

China

Stock information temporarily unavailable.

BD 3.686

BD 3.686 Each (Exc. Vat)

BD 4.055

BD 4.055 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

BD 3.686

BD 3.686 Each (Exc. Vat)

BD 4.055

BD 4.055 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.686
50 - 99BD 3.670
100 - 249BD 3.560
250+BD 3.355

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES7-5

Terminal Type

Solder Lug

Country of Origin

China