RS PRO Push-in Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 197-7681Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Chemical Resistant

No

Body Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.628

BD 23.628 1 Bag of 10 (Exc. Vat)

BD 25.991

BD 25.991 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

BD 23.628

BD 23.628 1 Bag of 10 (Exc. Vat)

BD 25.991

BD 25.991 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Chemical Resistant

No

Body Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more