RS PRO Push-in Fitting, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy
BD 12.430
BD 1.243 Each (In a Pack of 10) (Exc. Vat)
BD 13.673
BD 1.367 Each (In a Pack of 10) (inc. VAT)
10
BD 12.430
BD 1.243 Each (In a Pack of 10) (Exc. Vat)
BD 13.673
BD 1.367 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
G 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy