RS PRO Push-in Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1295Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 32.395

BD 3.240 Each (In a Pack of 10) (Exc. Vat)

BD 35.635

BD 3.564 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

BD 32.395

BD 3.240 Each (In a Pack of 10) (Exc. Vat)

BD 35.635

BD 3.564 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more