Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push-in Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1399Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

BD 11.660

BD 1.166 Each (In a Pack of 10) (Exc. Vat)

BD 12.826

BD 1.283 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

BD 11.660

BD 1.166 Each (In a Pack of 10) (Exc. Vat)

BD 12.826

BD 1.283 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy