RS PRO Push-in Fitting to Push In 12 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
BD 33.220
BD 33.220 1 Bag of 10 (Exc. Vat)
BD 36.542
BD 36.542 1 Bag of 10 (inc. VAT)
1
BD 33.220
BD 33.220 1 Bag of 10 (Exc. Vat)
BD 36.542
BD 36.542 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy