Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push-in Fitting to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 197-7694Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Chemical Resistant

No

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 15.114

BD 15.114 1 Bag of 10 (Exc. Vat)

BD 16.625

BD 16.625 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting to Push In 6 mm, Threaded-to-Tube Connection Style

BD 15.114

BD 15.114 1 Bag of 10 (Exc. Vat)

BD 16.625

BD 16.625 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Chemical Resistant

No

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy