RS PRO Push-in Fitting to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 197-7696Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Chemical Resistant

No

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 25.954

BD 25.954 1 Bag of 10 (Exc. Vat)

BD 28.549

BD 28.549 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting to Push In 8 mm, Threaded-to-Tube Connection Style

BD 25.954

BD 25.954 1 Bag of 10 (Exc. Vat)

BD 28.549

BD 28.549 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Chemical Resistant

No

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy