RS PRO Push-Rotary Switch

Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
4.9mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Mechanical Life
10000 / 30000 Cycles
Height
4.9mm
Legend Text Colour
Red
Illuminated
Yes
Country of Origin
Taiwan, Province Of China
BD 3.839
BD 1.920 Each (In a Bag of 2) (Exc. Vat)
BD 4.223
BD 2.112 Each (In a Bag of 2) (inc. VAT)
2
BD 3.839
BD 1.920 Each (In a Bag of 2) (Exc. Vat)
BD 4.223
BD 2.112 Each (In a Bag of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 98 | BD 1.920 | BD 3.839 |
100 - 198 | BD 1.832 | BD 3.663 |
200 - 498 | BD 1.766 | BD 3.531 |
500+ | BD 1.650 | BD 3.300 |
Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
4.9mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Mechanical Life
10000 / 30000 Cycles
Height
4.9mm
Legend Text Colour
Red
Illuminated
Yes
Country of Origin
Taiwan, Province Of China