Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Cable Trunking External Cover, 60 x 40mm

RS Stock No.: 221-5314Brand: RS PRO
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

RS Pro

Trunking Accessory Type

External Corner

Material

PVC

Dimensions

60 x 40mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.425

BD 2.425 Each (Exc. Vat)

BD 2.667

BD 2.667 Each (inc. VAT)

RS PRO PVC Cable Trunking External Cover, 60 x 40mm

BD 2.425

BD 2.425 Each (Exc. Vat)

BD 2.667

BD 2.667 Each (inc. VAT)

RS PRO PVC Cable Trunking External Cover, 60 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.425
5 - 9BD 2.385
10+BD 2.265

Technical Document

Specifications

Brand

RS Pro

Trunking Accessory Type

External Corner

Material

PVC

Dimensions

60 x 40mm

Country of Origin

Germany