Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Crimp Housing, Clear

RS Stock No.: 488-1320Brand: RS PRODistrelec Article No.: 30391031
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

26mm

Colour

Clear

Distrelec Product Id

30391031

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimp Terminal Covers – 6.3 mm

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Features and Benefits

  • Insulation Sleeve

  • Flexible PVC

  • Slide on

What Do They Fit?

  • RS stock no: 488-1314 and 270-7441 fits over 6·3mm receptacles 488-1235

  • RS stock no: 488-1320 and 270-7440 fits over 6·3mm blades 488-1279

Application

  • Electronic Project

  • Electrical Servicing

You may be interested in
BLADE COVERS
P.O.A.Each (Exc. Vat)
Connector,crimp terminal,cover,blade
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO PVC Crimp Housing, Clear
BD 0.048Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.976

BD 3.976 1 Pack of 100 (Exc. Vat)

BD 4.374

BD 4.374 1 Pack of 100 (inc. VAT)

RS PRO PVC Crimp Housing, Clear

BD 3.976

BD 3.976 1 Pack of 100 (Exc. Vat)

BD 4.374

BD 4.374 1 Pack of 100 (inc. VAT)

RS PRO PVC Crimp Housing, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.976
10 - 24BD 3.702
25 - 49BD 3.482
50+BD 3.289
You may be interested in
BLADE COVERS
P.O.A.Each (Exc. Vat)
Connector,crimp terminal,cover,blade
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO PVC Crimp Housing, Clear
BD 0.048Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

26mm

Colour

Clear

Distrelec Product Id

30391031

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimp Terminal Covers – 6.3 mm

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Features and Benefits

  • Insulation Sleeve

  • Flexible PVC

  • Slide on

What Do They Fit?

  • RS stock no: 488-1314 and 270-7441 fits over 6·3mm receptacles 488-1235

  • RS stock no: 488-1320 and 270-7440 fits over 6·3mm blades 488-1279

Application

  • Electronic Project

  • Electrical Servicing

You may be interested in
BLADE COVERS
P.O.A.Each (Exc. Vat)
Connector,crimp terminal,cover,blade
P.O.A.Each (In a Pack of 100) (Exc. Vat)
RS PRO PVC Crimp Housing, Clear
BD 0.048Each (In a Pack of 100) (Exc. Vat)