RS PRO PVC Green/White First Aid Sign, H600 mm W450mm

RS Stock No.: 219-8733Brand: RS PRO
brand-logo
View all in First Aid Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

First Aid

Self-Adhesive

No

Material

PVC

Width

450mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

600 mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Your First Aiders Are....

Self Adhesive Vinyl (SAV) or 1mm rigid PVC
H.600mm, W.450mm

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Stock information temporarily unavailable.

BD 17.958

BD 17.958 Each (Exc. Vat)

BD 19.754

BD 19.754 Each (inc. VAT)

RS PRO PVC Green/White First Aid Sign, H600 mm W450mm

BD 17.958

BD 17.958 Each (Exc. Vat)

BD 19.754

BD 19.754 Each (inc. VAT)

RS PRO PVC Green/White First Aid Sign, H600 mm W450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

First Aid

Text Message

First Aid

Self-Adhesive

No

Material

PVC

Width

450mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

600 mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Your First Aiders Are....

Self Adhesive Vinyl (SAV) or 1mm rigid PVC
H.600mm, W.450mm

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation: