RS PRO PVC Green/Yellow Cable Sleeve, 4mm Diameter, 30m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
4mm
Colour
Green/Yellow
Material
PVC
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Green/Yellow PVC Earth Sleeving
RS PRO flexible Yellow/Green PVC sleeving available in a wide range of sizes, manufactured to BS2848/3/85T, for use as earth identification. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection.
Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.
Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length
RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.
Features and Benefits:
Available in various sizes - 2, 3, 4, 6, 10 mm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm
Typical Applications:
PVC cable sleeving can be used in various applications. This range of green/yellow earth protection sleeving can be used in earth identification to cover earth wiring and electrical insulation.
FAQs
Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 9.571
BD 9.571 1 Bag of 30 Metres (Exc. Vat)
BD 10.528
BD 10.528 1 Bag of 30 Metres (inc. VAT)
1
BD 9.571
BD 9.571 1 Bag of 30 Metres (Exc. Vat)
BD 10.528
BD 10.528 1 Bag of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 9.571 |
15 - 49 | BD 9.324 |
50+ | BD 9.098 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
4mm
Colour
Green/Yellow
Material
PVC
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO Green/Yellow PVC Earth Sleeving
RS PRO flexible Yellow/Green PVC sleeving available in a wide range of sizes, manufactured to BS2848/3/85T, for use as earth identification. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection.
Cable sleeves offer protection for cables and wires and great for avoiding tangles, bundling smaller cables together and securely hiding cables from view to make an area safe. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential.
Cable Sleeving options include:
404-231 - PVC Green/Yellow Sleeving, 2 mm Diameter, 50 m Length
404-130 - PVC Green/Yellow Sleeving, 3 mm Diameter, 40 m Length
404-162 - PVC Green/Yellow Sleeving, 4 mm Diameter, 30 m Length
404-219 - PVC Green/Yellow Sleeving, 6 mm Diameter, 10 m Length
404-528 - PVC Green/Yellow Sleeving, 10 mm Diameter, 10 m Length
RS PRO have a great range of cable sleeving which are flexible, solid, expandable, braided and mesh and come in various materials, shapes and sizes to meet all your cable and wire applications. Electrical sleeving can be cut to size to suit the requirements of the job or project you are working on.
Features and Benefits:
Available in various sizes - 2, 3, 4, 6, 10 mm
PVC protection sleeve
Flexible earth sleeving - great for sleeving earthing cable
Tensile Strength: 20 N/mm2
Elongation to break: 220%
Density: 1.31
Hardness: 84 A shore
Insulation resistance: 1010 Ohm/cm
Typical Applications:
PVC cable sleeving can be used in various applications. This range of green/yellow earth protection sleeving can be used in earth identification to cover earth wiring and electrical insulation.
FAQs
Where is PVC cable sleeving used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.