Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length

RS Stock No.: 404-247Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Grey

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Features and Benefits

• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics

Where is PVC Cable Sleeving Used?

The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Applications

• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries

You may be interested in
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 10.5391 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
BD 8.9111 Bag of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 6.058

BD 6.058 1 Bag of 50 Metres (Exc. Vat)

BD 6.664

BD 6.664 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length

BD 6.058

BD 6.058 1 Bag of 50 Metres (Exc. Vat)

BD 6.664

BD 6.664 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 6.058
15 - 49BD 5.964
50+BD 5.890
You may be interested in
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 10.5391 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
BD 8.9111 Bag of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Grey

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Features and Benefits

• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics

Where is PVC Cable Sleeving Used?

The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Applications

• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries

You may be interested in
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 10.5391 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 9.4301 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
BD 8.9111 Bag of 50 Metres (Exc. Vat)