Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC, Hose Pipe, 12mm ID, 17.5mm OD, Yellow, 25m

RS Stock No.: 197-8279Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

17.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Reinforced

Yes

Country of Origin

United Kingdom

Product details

Extraflex Reinforced PVC Water Hose

This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water hose fittings.

Features and Benefits

• Exceeds the requirements of BS 3746:1990
• Improved low temperature flexibility
• Good abrasion resistance
• Effective kink resistance
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• 3:1 safety factor

Product Application Information

• In agriculture for irrigation
• Heavy-duty industrial use

You may be interested in
Stock information temporarily unavailable.

BD 39.506

BD 39.506 Each (Exc. Vat)

BD 43.457

BD 43.457 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 17.5mm OD, Yellow, 25m

BD 39.506

BD 39.506 Each (Exc. Vat)

BD 43.457

BD 43.457 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 17.5mm OD, Yellow, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

17.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Reinforced

Yes

Country of Origin

United Kingdom

Product details

Extraflex Reinforced PVC Water Hose

This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water hose fittings.

Features and Benefits

• Exceeds the requirements of BS 3746:1990
• Improved low temperature flexibility
• Good abrasion resistance
• Effective kink resistance
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• 3:1 safety factor

Product Application Information

• In agriculture for irrigation
• Heavy-duty industrial use

You may be interested in