Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC, Hose Pipe, 25.4mm ID, 33.8mm OD, Blue, 5m

RS Stock No.: 917-5106Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25.4mm

Outer Diameter

33.8mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Flexible

Yes

Bend Radius

113mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Features and Benefits

  • Resistant to a wide range of fuels and oils

  • Optimum flow maintained by the smooth bore

  • Flexibility maintained even under cold-weather conditions

  • Constructed for higher vacuums and pressures

  • Standard colour: Blue, white helix

Applications

Designed for the transportation of fuels and oils.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

BD 43.571

BD 43.571 Each (Exc. Vat)

BD 47.928

BD 47.928 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 25.4mm ID, 33.8mm OD, Blue, 5m

BD 43.571

BD 43.571 Each (Exc. Vat)

BD 47.928

BD 47.928 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 25.4mm ID, 33.8mm OD, Blue, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25.4mm

Outer Diameter

33.8mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

9.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Flexible

Yes

Bend Radius

113mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Features and Benefits

  • Resistant to a wide range of fuels and oils

  • Optimum flow maintained by the smooth bore

  • Flexibility maintained even under cold-weather conditions

  • Constructed for higher vacuums and pressures

  • Standard colour: Blue, white helix

Applications

Designed for the transportation of fuels and oils.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.