Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO PVC, Hose Pipe, 45mm ID, 52.2mm OD, Green, 10m

RS Stock No.: 917-4992Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

45mm

Outer Diameter

52.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too

Stock information temporarily unavailable.

BD 120.724

BD 120.724 Each (Exc. Vat)

BD 132.796

BD 132.796 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 45mm ID, 52.2mm OD, Green, 10m

BD 120.724

BD 120.724 Each (Exc. Vat)

BD 132.796

BD 132.796 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 45mm ID, 52.2mm OD, Green, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

45mm

Outer Diameter

52.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Industrial

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

10m

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Colour – transparent green, white helix
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too