RS PRO PVC Reinforced Aluminium Foil Ducting, 305mm Diameter, 5m Length

Technical Document
Specifications
Brand
RS ProMaterial Type
PVC Reinforced Aluminium Foil
Diameter
305mm
Length
5m
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 to +90 °C
Country of Origin
Israel
BD 81.250
BD 81.250 Each (Exc. Vat)
BD 89.375
BD 89.375 Each (inc. VAT)
1
BD 81.250
BD 81.250 Each (Exc. Vat)
BD 89.375
BD 89.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PVC Reinforced Aluminium Foil
Diameter
305mm
Length
5m
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 to +90 °C
Country of Origin
Israel