RS PRO PVC Tool Wallet 240mm x 190mm x 35mm (Closed)

Technical Document
Specifications
Brand
RS ProMaterial
PVC
Length Closed
240mm
Length (Closed)
240mm
Width Closed
190mm
Width (Closed)
190mm
Depth Closed
35mm
Depth (Closed)
35mm
Lock Type
Zipper
Width
190.0mm
Length
240.0mm
Depth
35.0mm
Country of Origin
China
BD 8.455
BD 8.455 Each (Exc. Vat)
BD 9.301
BD 9.301 Each (inc. VAT)
1
BD 8.455
BD 8.455 Each (Exc. Vat)
BD 9.301
BD 9.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PVC
Length Closed
240mm
Length (Closed)
240mm
Width Closed
190mm
Width (Closed)
190mm
Depth Closed
35mm
Depth (Closed)
35mm
Lock Type
Zipper
Width
190.0mm
Length
240.0mm
Depth
35.0mm
Country of Origin
China