Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Tool Wallet 308mm x 230mm x 25mm (Closed)

RS Stock No.: 707-7259Brand: RS PRO
brand-logo
View all in Tool Wallets

Technical Document

Specifications

Brand

RS Pro

Material

PVC

Length Closed

308mm

Length (Closed)

308mm

Width Closed

230mm

Width (Closed)

230mm

Depth Closed

25mm

Depth (Closed)

25mm

Lock Type

Zipper

Width

230.0mm

Length

308.0mm

Depth

25.0mm

Country of Origin

China

You may be interested in
8888 PVC Tool Case
P.O.A.Each (Exc. Vat)
8888 Leather Tool Case
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.875

BD 9.875 Each (Exc. Vat)

BD 10.863

BD 10.863 Each (inc. VAT)

RS PRO PVC Tool Wallet 308mm x 230mm x 25mm (Closed)

BD 9.875

BD 9.875 Each (Exc. Vat)

BD 10.863

BD 10.863 Each (inc. VAT)

RS PRO PVC Tool Wallet 308mm x 230mm x 25mm (Closed)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 PVC Tool Case
P.O.A.Each (Exc. Vat)
8888 Leather Tool Case
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

PVC

Length Closed

308mm

Length (Closed)

308mm

Width Closed

230mm

Width (Closed)

230mm

Depth Closed

25mm

Depth (Closed)

25mm

Lock Type

Zipper

Width

230.0mm

Length

308.0mm

Depth

25.0mm

Country of Origin

China

You may be interested in
8888 PVC Tool Case
P.O.A.Each (Exc. Vat)
8888 Leather Tool Case
P.O.A.Each (Exc. Vat)