Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO R 3/8 Automatic Condensate Drain

RS Stock No.: 206-6123Brand: RS PRO
brand-logo
View all in Condensate Drains

Technical Document

Specifications

Brand

RS Pro

Inlet Port

R 3/8

Drain Type

Automatic

Outlet Port

R 3/8

Manufacturer Series

V9112

Dimensions

123 x 96mm

Body Material

Brass

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

BD 99.187

BD 99.187 Each (Exc. Vat)

BD 109.106

BD 109.106 Each (inc. VAT)

RS PRO R 3/8 Automatic Condensate Drain

BD 99.187

BD 99.187 Each (Exc. Vat)

BD 109.106

BD 109.106 Each (inc. VAT)

RS PRO R 3/8 Automatic Condensate Drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 99.187
5 - 9BD 96.212
10+BD 94.682

Technical Document

Specifications

Brand

RS Pro

Inlet Port

R 3/8

Drain Type

Automatic

Outlet Port

R 3/8

Manufacturer Series

V9112

Dimensions

123 x 96mm

Body Material

Brass

IP Rating

IP65

Country of Origin

Germany