RS PRO R380 Threaded Regulator, G 1/2, BSPP, 1/2 in

Technical Document
Specifications
Brand
RS ProThreaded Inlet Port
G 1/2
Outlet Port Type
Threaded
Manufacturer Series
R380
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
BSPP
Threaded Inlet Port Size
1/2 in
Country of Origin
United States
BD 43.160
BD 43.160 Each (Exc. Vat)
BD 47.476
BD 47.476 Each (inc. VAT)
1
BD 43.160
BD 43.160 Each (Exc. Vat)
BD 47.476
BD 47.476 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Inlet Port
G 1/2
Outlet Port Type
Threaded
Manufacturer Series
R380
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
BSPP
Threaded Inlet Port Size
1/2 in
Country of Origin
United States