Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO R57 Threaded Miniature Regulator, NPT 1/4, NPT, 1/4 in

RS Stock No.: 235-1239Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Port

NPT 1/4

Outlet Port Type

Threaded

Manufacturer Series

R57

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

United States

Stock information temporarily unavailable.

BD 47.539

BD 47.539 Each (Exc. Vat)

BD 52.293

BD 52.293 Each (inc. VAT)

RS PRO R57 Threaded Miniature Regulator, NPT 1/4, NPT, 1/4 in

BD 47.539

BD 47.539 Each (Exc. Vat)

BD 52.293

BD 52.293 Each (inc. VAT)

RS PRO R57 Threaded Miniature Regulator, NPT 1/4, NPT, 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Port

NPT 1/4

Outlet Port Type

Threaded

Manufacturer Series

R57

Inlet Port Type

Threaded

Threaded Outlet Port Thread Standard

NPT

Threaded Inlet Port Size

1/4 in

Country of Origin

United States