Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rack Strip for Use with 19 in Cabinet, 2000 x 19 x 60mm

RS Stock No.: 223-792Brand: RS PRO
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

RS Pro

Type

Rack Strip

For Use With

19 in Cabinet

Material

Steel

Dimensions

2000 x 19 x 60mm

Height

60mm

Length

2000mm

Width

19mm

Finish

Zinc Passivated Yellow Plating

Compatible Part

L-Type Rack Strip

Country of Origin

United Kingdom

Product details

RS PRO Rack Strip for use with 19 Inch Cabinet

This range of high quality rack strips from RS PRO are available in both L-type and U-type which are ideal for mounting rackable electronic equipment and accessories with 19 inch server racks, enclosures and units. The strips are manufactured from steel and features zinc passivated yellow plating, offering a highly durable rack strip with excellent corrosion resistance. Rack mount accessories and devices can be easily mounted to the holes via fixings such as cage nuts, ensuring safe and reliable installation that is perfect for utilising space in small environments.

Features and Benefits

  • Highly durable steel construction

  • Zinc passivated yellow plating offering excellent corrosion resistance

  • Available in L-type and U-type

  • ’L’ and ’U’ section strips with holes conforming to IEC297

  • Suitable for mounting hardware and rack accessories within a 19 inch rack

Applications

Rack strips are a type of rack mount accessory for use with rack mountable devices and cabinets, allowing you to utilise space and safely install electronic devices in a range of applications. Rack mount devices and accessories can be attached to the rack strips via fixings such as cage nuts and washers that allow you to mount them within a rack cabinet with ease. Rack strips and accessories are used to install a wide range of devices such as:

  • Network servers

  • Routers

  • Switches

  • Power distribution units

FAQs

What types are in this range?

223-792: L type rack mounting strip, 2000 x 60 x 19 mm
223-809: U type rack mounting strip, 2000 x 24 x 19 mm

What size cabinet is this suitable for?

This range of rack strips are suitable for use with 19 inch rack cabinets.

Stock information temporarily unavailable.

BD 55.309

BD 55.309 Each (Exc. Vat)

BD 60.840

BD 60.840 Each (inc. VAT)

RS PRO Rack Strip for Use with 19 in Cabinet, 2000 x 19 x 60mm

BD 55.309

BD 55.309 Each (Exc. Vat)

BD 60.840

BD 60.840 Each (inc. VAT)

RS PRO Rack Strip for Use with 19 in Cabinet, 2000 x 19 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Rack Strip

For Use With

19 in Cabinet

Material

Steel

Dimensions

2000 x 19 x 60mm

Height

60mm

Length

2000mm

Width

19mm

Finish

Zinc Passivated Yellow Plating

Compatible Part

L-Type Rack Strip

Country of Origin

United Kingdom

Product details

RS PRO Rack Strip for use with 19 Inch Cabinet

This range of high quality rack strips from RS PRO are available in both L-type and U-type which are ideal for mounting rackable electronic equipment and accessories with 19 inch server racks, enclosures and units. The strips are manufactured from steel and features zinc passivated yellow plating, offering a highly durable rack strip with excellent corrosion resistance. Rack mount accessories and devices can be easily mounted to the holes via fixings such as cage nuts, ensuring safe and reliable installation that is perfect for utilising space in small environments.

Features and Benefits

  • Highly durable steel construction

  • Zinc passivated yellow plating offering excellent corrosion resistance

  • Available in L-type and U-type

  • ’L’ and ’U’ section strips with holes conforming to IEC297

  • Suitable for mounting hardware and rack accessories within a 19 inch rack

Applications

Rack strips are a type of rack mount accessory for use with rack mountable devices and cabinets, allowing you to utilise space and safely install electronic devices in a range of applications. Rack mount devices and accessories can be attached to the rack strips via fixings such as cage nuts and washers that allow you to mount them within a rack cabinet with ease. Rack strips and accessories are used to install a wide range of devices such as:

  • Network servers

  • Routers

  • Switches

  • Power distribution units

FAQs

What types are in this range?

223-792: L type rack mounting strip, 2000 x 60 x 19 mm
223-809: U type rack mounting strip, 2000 x 24 x 19 mm

What size cabinet is this suitable for?

This range of rack strips are suitable for use with 19 inch rack cabinets.