RS PRO Rated At 5A, 12 V dc, Cable Mount
RS Stock No.: 179-2860Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Body Orientation
Straight
Voltage Rating
12 V dc
Mounting Type
Cable Mount
Termination Method
Solder
No of Poles/ Way
2
Country of Origin
China
Stock information temporarily unavailable.
BD 2.095
BD 2.095 Each (Exc. Vat)
BD 2.305
BD 2.305 Each (inc. VAT)
RS PRO Rated At 5A, 12 V dc, Cable Mount
1
BD 2.095
BD 2.095 Each (Exc. Vat)
BD 2.305
BD 2.305 Each (inc. VAT)
RS PRO Rated At 5A, 12 V dc, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.095 |
5 - 9 | BD 1.955 |
10 - 24 | BD 1.820 |
25+ | BD 1.725 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Body Orientation
Straight
Voltage Rating
12 V dc
Mounting Type
Cable Mount
Termination Method
Solder
No of Poles/ Way
2
Country of Origin
China