RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200Vdc
Switching Frequency
500Hz
Contact Resistance
200mΩ
Total Length
532mm
Length
32mm
Width
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6mm
Country of Origin
China
BD 152.000
BD 3.040 Each (In a Pack of 50) (Exc. Vat)
BD 167.200
BD 3.344 Each (In a Pack of 50) (inc. VAT)
50
BD 152.000
BD 3.040 Each (In a Pack of 50) (Exc. Vat)
BD 167.200
BD 3.344 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200Vdc
Switching Frequency
500Hz
Contact Resistance
200mΩ
Total Length
532mm
Length
32mm
Width
10mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6mm
Country of Origin
China