RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

RS Stock No.: 268-4858Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

32mm

Length

32mm

Width

15mm

Maximum Operating Temperature

+80°C

Dimensions

32 x 15 x 8mm

Minimum Operating Temperature

-30°C

Depth

8mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

32mm

Length

32mm

Width

15mm

Maximum Operating Temperature

+80°C

Dimensions

32 x 15 x 8mm

Minimum Operating Temperature

-30°C

Depth

8mm

Country of Origin

China