RS PRO Red 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

RS Stock No.: 877-5291Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16mm

Country of Origin

China

Product details

RS UL1429 Hook-up cable wire

UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation

Standards

UL758, UL1581,RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 11.154

BD 11.154 1 Reel of 100 Metres (Exc. Vat)

BD 12.269

BD 12.269 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

BD 11.154

BD 11.154 1 Reel of 100 Metres (Exc. Vat)

BD 12.269

BD 12.269 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Red

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16mm

Country of Origin

China

Product details

RS UL1429 Hook-up cable wire

UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation

Standards

UL758, UL1581,RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.