Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation

RS Stock No.: 267-5750Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Number of Strands

1

Outer Sheath Material

PVC

Size of Strands

0.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.342

BD 12.342 1 Reel of 100 Metres (Exc. Vat)

BD 13.576

BD 13.576 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation

BD 12.342

BD 12.342 1 Reel of 100 Metres (Exc. Vat)

BD 13.576

BD 13.576 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.3mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Number of Strands

1

Outer Sheath Material

PVC

Size of Strands

0.6mm

Country of Origin

China

You may be interested in