Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Red 0.52mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Rubber Insulation

RS Stock No.: 209-8061Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.52mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

270/0.05 mm

Length

100m

Insulation material

Silicone Rubber

Voltage Rating

600 V

Wire Style

UL3512

Standards Met

UL3512

Fire Behaviour

Fire Resistant, Flame Retardant

Series

3512

Size of Strands

mm

Country of Origin

China

Stock information temporarily unavailable.

BD 59.188

BD 59.188 1 Reel of 100 Metres (Exc. Vat)

BD 65.107

BD 65.107 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.52mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Rubber Insulation

BD 59.188

BD 59.188 1 Reel of 100 Metres (Exc. Vat)

BD 65.107

BD 65.107 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 0.52mm² Hook Up Wire, 20 AWG, 270/0.05 mm, 100m, Silicone Rubber Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.52mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

270/0.05 mm

Length

100m

Insulation material

Silicone Rubber

Voltage Rating

600 V

Wire Style

UL3512

Standards Met

UL3512

Fire Behaviour

Fire Resistant, Flame Retardant

Series

3512

Size of Strands

mm

Country of Origin

China