RS PRO Red 1mm² Hook Up Wire, 18 AWG, 16/0.2mm, 100m, PVC Insulation

RS Stock No.: 256-7025Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Red

Cable Shape

Round

American Wire Gauge

18 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV dc, 600 V ac

Outer Diameter

3mm

Maximum Operating Temperature

105°C

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Current Rating

17A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Hook Up Wire Type

Low Carbon

Size of Strands

mm

Outer Sheath Material

PVC

Resistant To

Heat and Oil

Number of Strands

16

Country of Origin

United Kingdom

You may be interested in
Tri Rated PVC 1.00mm HO5V2-K Red 100m
BD 0.332Each (Exc. Vat)
Stock information temporarily unavailable.

BD 28.968

BD 28.968 1 Reel of 100 Metres (Exc. Vat)

BD 31.865

BD 31.865 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 1mm² Hook Up Wire, 18 AWG, 16/0.2mm, 100m, PVC Insulation

BD 28.968

BD 28.968 1 Reel of 100 Metres (Exc. Vat)

BD 31.865

BD 31.865 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 1mm² Hook Up Wire, 18 AWG, 16/0.2mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Tri Rated PVC 1.00mm HO5V2-K Red 100m
BD 0.332Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Red

Cable Shape

Round

American Wire Gauge

18 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV dc, 600 V ac

Outer Diameter

3mm

Maximum Operating Temperature

105°C

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Current Rating

17A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Series

1015

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Hook Up Wire Type

Low Carbon

Size of Strands

mm

Outer Sheath Material

PVC

Resistant To

Heat and Oil

Number of Strands

16

Country of Origin

United Kingdom

You may be interested in
Tri Rated PVC 1.00mm HO5V2-K Red 100m
BD 0.332Each (Exc. Vat)