RS PRO Red 2m PVC STRIP CURTAINS for Industrial, 200mm x 2mm
RS Stock No.: 202-0916Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
2m
Width
200mm
Colour
Red
Thickness
2mm
Material
PVC
Application
Industrial
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 19.677
BD 19.677 Each (Exc. Vat)
BD 21.645
BD 21.645 Each (inc. VAT)
RS PRO Red 2m PVC STRIP CURTAINS for Industrial, 200mm x 2mm
1
BD 19.677
BD 19.677 Each (Exc. Vat)
BD 21.645
BD 21.645 Each (inc. VAT)
RS PRO Red 2m PVC STRIP CURTAINS for Industrial, 200mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Width
200mm
Colour
Red
Thickness
2mm
Material
PVC
Application
Industrial
Country of Origin
United Kingdom